LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-3VRW3322V product image
Images for reference only

PANASONIC ERA-3VRW3322V

Manufacturer
MPN
ERA-3VRW3322V
LCSC Part #
C1863077
Packaging
0603
Customer #
Key Attributes
RES 33200Ω ±0.05% 0.125W 0603
Datasheetpdf iconPANASONIC ERA-3VRW3322V
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.264$ 0.26
200+$ 0.1022$ 20.44
500+$ 0.0986$ 49.30
1,000+$ 0.0968$ 96.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)125mW
Resistance33.2kΩ
Voltage Rating100V
TypeThin Film Resistor
Tolerance±0.05%
Temperature Coefficient±10ppm/℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PLT0603Z3322LBTSVISHAY06030$ 6.7651