HYDZ HYD-4216W 36V
| Manufacturer | HYDZAsian Brands |
| MPN | HYD-4216W 36V |
| LCSC Part # | C18623829 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2.7kHz 90dB SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Diameter(φD) | 41.8mm | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 36V | |
| Current Consumption | 39mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8871 | $ 0.89 |
| 10+ | $ 0.7134 | $ 7.13 |
| 50+ | $ 0.6273 | $ 31.37 |
| 100+ | $ 0.5427 | $ 54.27 |
| 500+ | $ 0.4904 | $ 245.20 |
| 1,000+ | $ 0.4643 | $ 464.30 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Diameter(φD) | 41.8mm | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 36V | |
| Current Consumption | 39mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



