LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8276ARMZ-R7 product image
  • AD8276ARMZ-R7 thumbnail 1
  • AD8276ARMZ-R7 thumbnail 2
  • AD8276ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8276ARMZ-R7RoHS

Manufacturer
MPN
AD8276ARMZ-R7
LCSC Part #
C18611
Packaging
MSOP-8
Customer #
Key Attributes
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier
Datasheetpdf iconADI AD8276ARMZ-R7
Alternative Parts2
In-Stock: 120
120 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9692$ 6.97
10+$ 6.1413$ 61.41
30+$ 5.6485$ 169.46
100+$ 4.5393$ 453.93
500+$ 4.3084$ 2154.20
1,000+$ 4.2059$ 4205.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Settling time15us
Output Current15mA
Number of Channels1
Vos - Input Offset Voltage200uV
Slew Rate1.1V/us
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current220uA
Gain Bandwidth Product550kHz
FeaturesOvervoltage protection;Current limiting / short-circuit protection;Capacitive load driving;Single-ended to differential conversion;Integrated precision resistor network
Dual Supply-18V~-2V;2V~18V
Rail to RailRail-to-rail output
Single Supply36V
Noise density(eN)65nV/√Hz@1kHz
Output TypeSingle-Ended

Introduction

AI Translation

The AD8276 is a general-purpose unity-gain difference amplifier intended for precision signal conditioning in power critical applications that require both high performance and low power. The AD8276 provides exceptional common-mode rejection ratio (86 dB) and high bandwidth while amplifying signals well beyond the supply rails. The on-chip resistors are laser-trimmed for excellent gain accuracy and high commonmode rejection ratio. They also have outstanding gain temperature coefficient. The amplifier’s common-mode range extends to almost double the supply voltage, making it ideal for single-supply applications that require a high common-mode voltage range. The AD8276 is unity-gain stable. Intended as a difference amplifier, it can also be connected in a high precision, singleended configuration with G=-1,+1,+2, or +%. The AD8276 operates on single supplies (2.5 V to 36 V) or dual supplies (±2 V to ±18 V). The maximum quiescent supply current is 220 μA, which makes it ideal for battery operated and portable systems. The AD8276 is available in the space-saving 8-lead MSOP and SOIC packages. It is specified for performance over the industrial temperature range of -40°C to +85°C and is fully RoHS compliant.

Features

AI Translation
  • Wide input range
  • Rugged input overvoltage protection
  • Low supply current: 220 μA maximum
  • Low power dissipation: 0.55 mW at Vs=2.5 V
  • Bandwidth: 550 kHz
  • CMRR: 86 dB minimum, dc to 5 kHz
  • Low offset voltage drift: ±2 μV/°C maximum (AD8276B)
  • Low gain drift: 1 ppm/°C maximum (AD8276B)
  • Enhanced slew rate: 1.1 V/μs
  • Wide power supply range: Single supply: 2.5 V to 36 V; Dual supplies: ±2 V to ±18 V
  • 8-lead SOIC and MSOP packages

Applications

AI Translation
  • Voltage measurement and monitoring
  • Current measurement and monitoring
  • Instrumentation amplifier building block
  • Differential output instrumentation amplifier
  • Portable, battery-powered equipment
  • Medical instrumentation
  • Test and measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8276ARMZADIMSOP-819$ 11.4235
AD628ARMZ-R7ADIMSOP-80$ 5.7578