PANASONIC ERA-2VEB1002X
| Manufacturer | |
| Mfr. Part # | ERA-2VEB1002X |
| LCSC Part # | C1858442 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 100mW 0402 |
| Description | 10kΩ ±0.1% 100mW 0402 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1468 | $ 0.73 |
50+ | $ 0.1177 | $ 5.89 |
150+ | $ 0.1032 | $ 15.48 |
500+ | $ 0.0923 | $ 46.15 |
2,500+ | $ 0.0836 | $ 209.00 |
5,000+ | $ 0.0792 | $ 396.00 |
Standard Packaging 10000/Full
Reel | ||