ADI LTC3310SEV-1#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC3310SEV-1#TRPBF |
| LCSC Part # | C1858399 |
| Package | LGA-18(3x3) |
| Customer # | |
| Description | 2MHz Buck Fixed 10A 1V LGA-18(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | LGA-18(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.9098 | $ 4.91 |
200+ | $ 1.9001 | $ 380.02 |
500+ | $ 1.8337 | $ 916.85 |
1,000+ | $ 1.8013 | $ 1801.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$