DIODES AP61100Z6-7
| Manufacturer | |
| Mfr. Part # | AP61100Z6-7 |
| LCSC Part # | C1858397 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | 1A Low IQ Synchronous Buck Converter |
| Description | 2.2MHz Buck Adjustable 600mV~3.6V 1A SOT-563 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,115
1,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1807 | $ 0.90 |
50+ | $ 0.1424 | $ 7.12 |
150+ | $ 0.1259 | $ 18.89 |
500+ | $ 0.1054 | $ 52.70 |
3,000+ | $ 0.0963 | $ 288.90 |
6,000+ | $ 0.0908 | $ 544.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$