MaxLinear SP619EK-L/TRR3
| Manufacturer | |
| MPN | SP619EK-L/TRR3 |
| LCSC Part # | C1858361 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1 800mA Active High Load Switch SOT-23-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -10℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 800mA | |
| Control Input Logic | Active High | |
| RDS(on) | 377mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -10℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 800mA | |
| Control Input Logic | Active High | |
| RDS(on) | 377mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | Load Switch |
Introduction
The SP619 is a low RDS(ON) high current switch designed with precision current limiting to protect connected devices from damage due to a short circuit condition or against current surges that may cause the supply voltages to fall out of regulation. This switch is functional over an input voltage range of 2.5V to 7V, but is targeted at 5V applications. The SP619 is also protected from thermal overload which limits power dissipation. In shutdown mode, the supply current drops to 2μA.
Features
- Max Rds(on) .377 Ohms
- Overcurrent deactivation 800mA
- Max leakage current less than 2 μA while deactivated
- Small 6 pin SOT - 23 package
- Built - in Over - temperature Protection
- 4.5V to 5.5V Input voltage range
Applications
- Ultra low cost handsets
- PDA, DSC, MP3 players
- Cell phones
- Power Distribution Switch
- Battery - Charger Circuit
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3763 | $ 0.38 |
| 200+ | $ 0.1457 | $ 29.14 |
| 500+ | $ 0.1406 | $ 70.30 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -10℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 800mA | |
| Control Input Logic | Active High | |
| RDS(on) | 377mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -10℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 800mA | |
| Control Input Logic | Active High | |
| RDS(on) | 377mΩ | |
| Operating Voltage | 4.5V~5.5V | |
| Type | Load Switch |
Introduction
The SP619 is a low RDS(ON) high current switch designed with precision current limiting to protect connected devices from damage due to a short circuit condition or against current surges that may cause the supply voltages to fall out of regulation. This switch is functional over an input voltage range of 2.5V to 7V, but is targeted at 5V applications. The SP619 is also protected from thermal overload which limits power dissipation. In shutdown mode, the supply current drops to 2μA.
Features
- Max Rds(on) .377 Ohms
- Overcurrent deactivation 800mA
- Max leakage current less than 2 μA while deactivated
- Small 6 pin SOT - 23 package
- Built - in Over - temperature Protection
- 4.5V to 5.5V Input voltage range
Applications
- Ultra low cost handsets
- PDA, DSC, MP3 players
- Cell phones
- Power Distribution Switch
- Battery - Charger Circuit
C1858361 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

