ST TSC2012IST
| Manufacturer | |
| Mfr. Part # | TSC2012IST |
| LCSC Part # | C1858312 |
| Package | MiniSO-8 |
| Customer # | |
| Description | 200uV -20V~70V 2.8V/us 115dB 2.7V~5.5V 330kHz 100V/V 1 MiniSO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | MiniSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5102 | $ 2.51 |
10+ | $ 2.4549 | $ 24.55 |
30+ | $ 2.4181 | $ 72.54 |
100+ | $ 2.2647 | $ 226.47 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$