muRata LQW18AS82NJ0CD
| Manufacturer | |
| MPN | LQW18AS82NJ0CD |
| LCSC Part # | C1858263 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 400mA 540mΩ 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 82nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2143 | $ 0.21 |
| 200+ | $ 0.083 | $ 16.60 |
| 500+ | $ 0.08 | $ 40.00 |
| 1,000+ | $ 0.0786 | $ 78.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 82nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

