LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6L2T-E/MS product image
  • MCP6L2T-E/MS thumbnail 1
  • MCP6L2T-E/MS thumbnail 2
  • MCP6L2T-E/MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6L2T-E/MSRoHS

Manufacturer
MPN
MCP6L2T-E/MS
LCSC Part #
C185808
Packaging
MSOP-8
Customer #
Key Attributes
2.8 MHz, 200 μA Op Amps
Datasheetpdf iconMICROCHIP MCP6L2T-E/MS
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8998$ 0.90
10+$ 0.7453$ 7.45
30+$ 0.668$ 20.04
100+$ 0.5907$ 59.07
500+$ 0.5022$ 251.10
1,000+$ 0.4781$ 478.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate2.3V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current200uA
Gain Bandwidth Product2.8MHz
Input Voltage Noise Density21nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP6L1/1R/2/4 family of operational amplifiers (op amps) supports general - purpose applications. Battery powered circuits benefit from their low quiescent current, A/D converters from their wide bandwidth and anti - aliasing filters from their low input bias current. This family has a 2.8 MHz Gain Bandwidth Product (GBWP) with a low 200 µA per amplifier quiescent current. These op amps operate on supply voltages between 2.7V and 6.0V with rail - to - rail output swing. They are available in the extended temperature range.

Features

AI Translation
  • Supply Voltage: 2.7V to 6.0V
  • Rail - to - Rail Output
  • Input Range Includes Ground
  • Available in SOT - 23 - 5 Package
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Supply Current: IQ = 200 µA/Amplifier (typical)
  • Extended Temperature Range: - 40°C to + 125°C

Applications

AI Translation
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Data Acquisition
  • Notebooks and PDAs
  • Battery - Powered Systems