LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW020140K0DEED product image
  • TNPW020140K0DEED thumbnail 1
  • TNPW020140K0DEED thumbnail 2
  • TNPW020140K0DEED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW020140K0DEEDRoHS

Manufacturer
MPN
TNPW020140K0DEED
LCSC Part #
C1857691
Packaging
0201
Customer #
Key Attributes
RES 40kΩ ±0.5% 75mW 0201
Datasheetpdf iconVISHAY TNPW020140K0DEED
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1834$ 0.92
50+$ 0.1399$ 7.00
150+$ 0.1212$ 18.18
500+$ 0.0979$ 48.95
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Resistance40kΩ
Power(Watts)75mW
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece