TOSHIBA TLP3107A(TP,F
| Manufacturer | |
| Mfr. Part # | TLP3107A(TP,F |
| LCSC Part # | C1857558 |
| Package | SOP-6-2.54mm |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 1.5kV 28mΩ 1.65V 60V SOP-6-2.54mm Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-6-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
161
161
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9679 | $ 3.97 |
10+ | $ 3.3664 | $ 33.66 |
30+ | $ 3.009 | $ 90.27 |
100+ | $ 2.6469 | $ 264.69 |
500+ | $ 2.4793 | $ 1239.65 |
1,000+ | $ 2.4044 | $ 2404.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$