TI SN75LVPE4410RNQT
| Fabricante | |
| N.º de pieza fab. | SN75LVPE4410RNQT |
| Nº LCSC | C1857470 |
| Emb. | WQFN-40-EP(4x6) |
| Número de Cliente | |
| Atrib. clave | WQFN-40-EP(4x6) Signal Buffers, Repeaters, Splitters RoHS |
| Hoja de Datos | TI SN75LVPE4410RNQT |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Fabricante | TI | |
| Emb. | WQFN-40-EP(4x6) | |
| Features | Auto-enable;Cascade and address expansion |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Fabricante | TI |
| Tipo | Descripción | |
|---|---|---|
| Emb. | WQFN-40-EP(4x6) | |
| Features | Auto-enable;Cascade and address expansion |
Descripción
Quad-channel linear equalizer supporting PCIe 1.0/2.0/3.0/4.0 up to 16 Gbps interfaces CTLE boosts up to 18 dB at 8 GHz helps to extend channel reach Automatic receiver detection for PCIe use cases Protocol agnostic linear redriver allows seamless support for PCIe link training Ultra-low latency of 70 ps (typical) Low additive random jitter of 60 fs (typical) with PRBS data Single 3.3-V supply Low active power of 124 mW/channel (typical) - no heat sink required Pin-strap or SMBus programming Support for x2, x4, x8, x16 PCIe bus width with one or multiple SN75LVPE4410 Commercial temperature range of 0°C to 70°C 4.0 mm×6.0 mm, 40 pin WQFN package
The SN75LVPE4410 is a four channel low-power high-performance linear repeater/redriver designed to support PCI Express (PCIe) Generation 1.0, 2.0, 3.0 and 4.0.
The SN75LVPE4410 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear datapaths of SN75LVPE4410 preserve transmit preset signal characteristics. The linear redriver becomes part of the passive channel that as a whole get link trained for best transmit and receive equalization settings. This transparency in the link training protocol result in best electrical link and lowest possible latency. The programmable equalization of the device along with its linear datapaths maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance.
Características
- Quad-channel linear equalizer supporting PCIe 1.0/2.0/3.0/4.0 up to 16 Gbps interfaces
- CTLE boosts up to 18 dB at 8 GHz helps to extend channel reach
- Automatic receiver detection for PCIe use cases
- Protocol agnostic linear redriver allows seamless support for PCIe link training
- Ultra-low latency of 70 ps (typical)
- Low additive random jitter of 60 fs (typical) with PRBS data
- Single 3.3-V supply
- Low active power of 124 mW/channel (typical) - no heat sink required
- Pin-strap or SMBus programming
- Support for x2, x4, x8, x16 PCIe bus width with one or multiple SN75LVPE4410
- Commercial temperature range of 0°C to 70°C
- 4.0 mm×6.0 mm, 40 pin WQFN package
Aplicaciones
- Desktop PC/motherboard
- Notebook PC
- Data storage
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 6.6044 | $ 6.60 |
| 10+ | $ 6.45 | $ 64.50 |
| 30+ | $ 6.346 | $ 190.38 |
| 100+ | $ 6.2435 | $ 624.35 |
Encapsulado Estándar250/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Fabricante | TI | |
| Emb. | WQFN-40-EP(4x6) | |
| Features | Auto-enable;Cascade and address expansion |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Fabricante | TI |
| Tipo | Descripción | |
|---|---|---|
| Emb. | WQFN-40-EP(4x6) | |
| Features | Auto-enable;Cascade and address expansion |
Descripción
Quad-channel linear equalizer supporting PCIe 1.0/2.0/3.0/4.0 up to 16 Gbps interfaces CTLE boosts up to 18 dB at 8 GHz helps to extend channel reach Automatic receiver detection for PCIe use cases Protocol agnostic linear redriver allows seamless support for PCIe link training Ultra-low latency of 70 ps (typical) Low additive random jitter of 60 fs (typical) with PRBS data Single 3.3-V supply Low active power of 124 mW/channel (typical) - no heat sink required Pin-strap or SMBus programming Support for x2, x4, x8, x16 PCIe bus width with one or multiple SN75LVPE4410 Commercial temperature range of 0°C to 70°C 4.0 mm×6.0 mm, 40 pin WQFN package
The SN75LVPE4410 is a four channel low-power high-performance linear repeater/redriver designed to support PCI Express (PCIe) Generation 1.0, 2.0, 3.0 and 4.0.
The SN75LVPE4410 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear datapaths of SN75LVPE4410 preserve transmit preset signal characteristics. The linear redriver becomes part of the passive channel that as a whole get link trained for best transmit and receive equalization settings. This transparency in the link training protocol result in best electrical link and lowest possible latency. The programmable equalization of the device along with its linear datapaths maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance.
Características
- Quad-channel linear equalizer supporting PCIe 1.0/2.0/3.0/4.0 up to 16 Gbps interfaces
- CTLE boosts up to 18 dB at 8 GHz helps to extend channel reach
- Automatic receiver detection for PCIe use cases
- Protocol agnostic linear redriver allows seamless support for PCIe link training
- Ultra-low latency of 70 ps (typical)
- Low additive random jitter of 60 fs (typical) with PRBS data
- Single 3.3-V supply
- Low active power of 124 mW/channel (typical) - no heat sink required
- Pin-strap or SMBus programming
- Support for x2, x4, x8, x16 PCIe bus width with one or multiple SN75LVPE4410
- Commercial temperature range of 0°C to 70°C
- 4.0 mm×6.0 mm, 40 pin WQFN package
Aplicaciones
- Desktop PC/motherboard
- Notebook PC
- Data storage
C1857470 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

