TDK B82477D6223M603
| Manufacturer | |
| Mfr. Part # | B82477D6223M603 |
| LCSC Part # | C1857399 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 22uH 26.5mΩ |
| Description | 22uH ±20% 7.2A Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7529 | $ 0.75 |
250+ | $ 0.2922 | $ 73.05 |
500+ | $ 0.2814 | $ 140.70 |
1,000+ | $ 0.2768 | $ 276.80 |
Standard Packaging 250/Full
Reel | ||