LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMAJ17CAHE3_A/I product image
Images for reference only

VISHAY SMAJ17CAHE3_A/I

Manufacturer
MPN
SMAJ17CAHE3_A/I
LCSC Part #
C1856721
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
27.6VC Clamp 14.5A Ipp TVS DIODE SMA(DO-214AC)
DatasheetVISHAY SMAJ17CAHE3_A/I
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.145$ 0.15
200+$ 0.0561$ 11.22
500+$ 0.0542$ 27.10
1,000+$ 0.0532$ 53.20
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Clamping Voltage27.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)14.5A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown20.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)17V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?299912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.