LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF558M2000FKEB product image
Images for reference only

VISHAY CMF558M2000FKEBRoHS

Manufacturer
MPN
CMF558M2000FKEB
LCSC Part #
C1856267
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 8.2MΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF558M2000FKEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6371$ 0.64
200+$ 0.2464$ 49.28
500+$ 0.2383$ 119.15
1,000+$ 0.2335$ 233.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance8.2MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece