LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF554K7000BER6 product image
Images for reference only

VISHAY CMF554K7000BER6

Manufacturer
MPN
CMF554K7000BER6
LCSC Part #
C1856239
Packaging
Through Hole
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 0.5W Through Hole
Datasheetpdf iconVISHAY CMF554K7000BER6
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance4.7kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece