LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C3920BRE6 product image
Images for reference only

VISHAY RN55C3920BRE6

Manufacturer
MPN
RN55C3920BRE6
LCSC Part #
C1856208
Packaging
Through Hole
Customer #
Key Attributes
RES 392Ω ±0.1% 0.125W Through Hole
Datasheetpdf iconVISHAY RN55C3920BRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3338$ 0.33
200+$ 0.1292$ 25.84
500+$ 0.1247$ 62.35
1,000+$ 0.1224$ 122.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance392Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece