LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL07S103GRE6 product image
Images for reference only

VISHAY RL07S103GRE6

Manufacturer
MPN
RL07S103GRE6
LCSC Part #
C1856156
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 10kΩ ±2% 0.25W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RL07S103GRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1669$ 0.17
200+$ 0.0646$ 12.92
500+$ 0.0624$ 31.20
1,000+$ 0.0612$ 61.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance10kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece