LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D1503FRE6 product image
Images for reference only

VISHAY RN55D1503FRE6

Manufacturer
MPN
RN55D1503FRE6
LCSC Part #
C1856085
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 150kΩ ±1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55D1503FRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1042$ 0.10
200+$ 0.0404$ 8.08
500+$ 0.039$ 19.50
1,000+$ 0.0382$ 38.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance150kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece