LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DP83826ERHBT product image
  • DP83826ERHBT thumbnail 1
  • DP83826ERHBT thumbnail 2
  • DP83826ERHBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DP83826ERHBTRoHS

Manufacturer
MPN
DP83826ERHBT
LCSC Part #
C1855771
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Deterministic, low-latency, low-power, 10/100Mbps industrial Ethernet PHY
Datasheetpdf iconTI DP83826ERHBT
In-Stock: 122
122 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1524$ 3.15
10+$ 2.9915$ 29.92
30+$ 2.8973$ 86.92
250+$ 2.8014$ 700.35
500+$ 2.7575$ 1378.75
1,000+$ 2.738$ 2738.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerTI
PackagingVQFN-32-EP(5x5)
FeaturesSupportEtherCAT;Low-power mode;Cable diagnostics;Programmable LED indication;Power-on reset
Operating Temperature-40℃~+105℃
Voltage - Supply3.3V;1.8V
Data Rate10Mbit/s;100Mbit/s
TypeEthernet Transceiver
Power160mW
MAC InterfaceMII;RMII
Ethernet Speed Standards10BASE-TE;100BASE-TX

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The DP83826 can provide very low deterministic latency and low power consumption, and support the 10BASE-Te and 100BASE-TX Ethernet protocols, meeting the strict requirements of real-time industrial Ethernet systems. This device includes hardware autonegotiation for fast link establishment, a fast link loss detection mode, and a dedicated reference CLKOUT for clock synchronization of other modules on the system. There are two configurable modes: the BASIC standard Ethernet mode using the general Ethernet pin arrangement, and the ENHANCED Ethernet mode that supports the standard Ethernet mode and multiple industrial Ethernet fieldbus applications (through additional features and hardware autonegotiation configuration).

Features

AI Translation
  • Low deterministic latency – TX latency: 40ns, RX latency: 170ns
  • Deterministic latency on power cycle < ±2ns
  • Fixed-phase XI to TX_CLK relationship < ±2ns
  • Integrated circuit for enhanced EMC
  • IEC 61000-4-2 ESD: ±8kV contact, ±15kV air
  • IEC 61000-4-4 EFT: ±4kV at 5kHz, 100kHz
  • CISPR 22 conducted emissions Class B
  • Compliant with CISPR 22 Class B radiated emissions limits
  • Fast link drop < 10μs
  • Cable length > 150 meters
  • Voltage-mode line driver
  • Integrated termination on MAC interface
  • Voltage tolerance: ±10%
  • Two selectable pin modes in a single device
    • ENHANCED mode for additional functionality
    • BASIC mode for general-purpose Ethernet pins
  • Low power < 160mW
  • MAC interface: MII, RMII
  • Programmable power-saving modes
    • Active sleep
    • Deep power-down
  • Energy Efficient Ethernet (EEE) IEEE 802.3az
  • Wake-on-LAN (WoL)
  • Diagnostic tools: cable diagnostics, BIST, loopback mode
  • 3.3V single supply
  • I/O voltage: 1.8V or 3.3V
  • RMII back-to-back repeater mode
  • DP83826E operating temperature range: -40°C to 105°C
  • DP83826I operating temperature range: -40°C to 85°C
  • Compliant with IEEE 802.3: 10BASE-Te, 100BASE-TX
  • EtherCAT compliant

Applications

AI Translation
  • Factory automation, robotics, and motion control
  • Motor drivers
  • Grid infrastructure
  • Building automation
  • Industrial Ethernet fieldbus