TI DP83826ERHBR
| Manufacturer | |
| MPN | DP83826ERHBR |
| LCSC Part # | C1855770 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Deterministic, low-latency, low-power, 10/100Mbps industrial Ethernet PHY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Features | SupportEtherCAT;Low-power mode;Cable diagnostics;Programmable LED indication | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Type | Ethernet Transceiver | |
| Power | 160mW | |
| MAC Interface | MII;RMII | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DP83826 can provide very low deterministic latency and low power consumption, and support the 10BASE-Te and 100BASE-TX Ethernet protocols, meeting the strict requirements of real-time industrial Ethernet systems. This device includes hardware autonegotiation for fast link establishment, a fast link loss detection mode, and a dedicated reference CLKOUT for clock synchronization of other modules on the system. There are two configurable modes: the BASIC standard Ethernet mode using the general Ethernet pin arrangement, and the ENHANCED Ethernet mode that supports the standard Ethernet mode and multiple industrial Ethernet fieldbus applications (through additional features and hardware autonegotiation configuration).
Features
- Low deterministic latency – TX latency: 40ns, RX latency: 170ns
- Deterministic latency on power cycle < ±2ns
- Fixed-phase XI to TX_CLK relationship < ±2ns
- Integrated circuit for enhanced EMC
- IEC 61000-4-2 ESD: ±8kV contact, ±15kV air
- IEC 61000-4-4 EFT: ±4kV at 5kHz, 100kHz
- CISPR 22 conducted emissions Class B
- Compliant with CISPR 22 Class B radiated emissions limits
- Fast link drop < 10μs
- Cable length > 150 meters
- Voltage-mode line driver
- Integrated termination on MAC interface
- Voltage tolerance: ±10%
- Two selectable pin modes in a single device
- ENHANCED mode for additional functionality
- BASIC mode for general-purpose Ethernet pins
- Low power < 160mW
- MAC interface: MII, RMII
- Programmable power-saving modes
- Active sleep
- Deep power-down
- Energy Efficient Ethernet (EEE) IEEE 802.3az
- Wake-on-LAN (WoL)
- Diagnostic tools: cable diagnostics, BIST, loopback mode
- 3.3V single supply
- I/O voltage: 1.8V or 3.3V
- RMII back-to-back repeater mode
- DP83826E operating temperature range: -40°C to 105°C
- DP83826I operating temperature range: -40°C to 85°C
- Compliant with IEEE 802.3: 10BASE-Te, 100BASE-TX
- EtherCAT compliant
Applications
- Factory automation, robotics, and motion control
- Motor drivers
- Grid infrastructure
- Building automation
- Industrial Ethernet fieldbus
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8596 | $ 2.86 |
| 10+ | $ 2.4617 | $ 24.62 |
| 30+ | $ 2.2133 | $ 66.40 |
| 100+ | $ 1.96 | $ 196.00 |
| 500+ | $ 1.8447 | $ 922.35 |
| 1,000+ | $ 1.7944 | $ 1794.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Features | SupportEtherCAT;Low-power mode;Cable diagnostics;Programmable LED indication | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Type | Ethernet Transceiver | |
| Power | 160mW | |
| MAC Interface | MII;RMII | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DP83826 can provide very low deterministic latency and low power consumption, and support the 10BASE-Te and 100BASE-TX Ethernet protocols, meeting the strict requirements of real-time industrial Ethernet systems. This device includes hardware autonegotiation for fast link establishment, a fast link loss detection mode, and a dedicated reference CLKOUT for clock synchronization of other modules on the system. There are two configurable modes: the BASIC standard Ethernet mode using the general Ethernet pin arrangement, and the ENHANCED Ethernet mode that supports the standard Ethernet mode and multiple industrial Ethernet fieldbus applications (through additional features and hardware autonegotiation configuration).
Features
- Low deterministic latency – TX latency: 40ns, RX latency: 170ns
- Deterministic latency on power cycle < ±2ns
- Fixed-phase XI to TX_CLK relationship < ±2ns
- Integrated circuit for enhanced EMC
- IEC 61000-4-2 ESD: ±8kV contact, ±15kV air
- IEC 61000-4-4 EFT: ±4kV at 5kHz, 100kHz
- CISPR 22 conducted emissions Class B
- Compliant with CISPR 22 Class B radiated emissions limits
- Fast link drop < 10μs
- Cable length > 150 meters
- Voltage-mode line driver
- Integrated termination on MAC interface
- Voltage tolerance: ±10%
- Two selectable pin modes in a single device
- ENHANCED mode for additional functionality
- BASIC mode for general-purpose Ethernet pins
- Low power < 160mW
- MAC interface: MII, RMII
- Programmable power-saving modes
- Active sleep
- Deep power-down
- Energy Efficient Ethernet (EEE) IEEE 802.3az
- Wake-on-LAN (WoL)
- Diagnostic tools: cable diagnostics, BIST, loopback mode
- 3.3V single supply
- I/O voltage: 1.8V or 3.3V
- RMII back-to-back repeater mode
- DP83826E operating temperature range: -40°C to 105°C
- DP83826I operating temperature range: -40°C to 85°C
- Compliant with IEEE 802.3: 10BASE-Te, 100BASE-TX
- EtherCAT compliant
Applications
- Factory automation, robotics, and motion control
- Motor drivers
- Grid infrastructure
- Building automation
- Industrial Ethernet fieldbus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



