LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1574DYYR product image
  • TMUX1574DYYR thumbnail 1
  • TMUX1574DYYR thumbnail 2
  • TMUX1574DYYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX1574DYYRRoHS

Manufacturer
MPN
TMUX1574DYYR
LCSC Part #
C1855769
Packaging
SOT-23-16
Customer #
Key Attributes
TMUX1574 Low Capacitance, 2:1 (SPDT) 4-Channel Power-Off Protected Switch
Datasheetpdf iconTI TMUX1574DYYR
In-Stock: 3,391
3,391 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5415$ 0.54
10+$ 0.4619$ 4.62
30+$ 0.4066$ 12.20
100+$ 0.361$ 36.10
500+$ 0.3464$ 173.20
1,000+$ 0.3367$ 336.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOT-23-16
FeaturesBidirectional analog channel;Fault protection;Power-off isolation;Fail-safe disconnect
Operating Temperature-40℃~+125℃
Voltage - Supply1.5V~5.5V
Number of Channels4
Ron
Con7.5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TMUX1574 is a CMOS switch offering a 4-channel 2:1 SPDT switch configuration. The wide operating supply voltage range of 1.5V to 5.5V makes it an ideal choice for a wide range of applications, from servers and communications equipment to industrial applications. The device supports bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins, and can pass signals above the supply (up to VDD×2), with a maximum I/O voltage of 5.5V. The TMUX1574 features up to 3.6V off-state protection on the signal path, providing isolation when the supply voltage is removed (VDD = 0V). Without this protection, the switch could back-power the supply rail through internal ESD diodes, potentially damaging the system. Fault-protection logic circuitry allows voltage to be applied to the logic control pins before the supply pins, protecting the device from potential damage. All control inputs feature 1.8V logic-level compatible thresholds, ensuring TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Integrated pull-down resistors on the logic pins eliminate external components, reducing system size and cost.

Features

AI Translation
  • Wide supply voltage range: 1.5V to 5.5V
  • Low on-state capacitance: 7.5pF
  • Low on-resistance: 2Ω
  • High bandwidth: 2GHz
  • Operating temperature range: -40°C to +125°C
  • 1.8V logic level compatible
  • Input voltage beyond supply voltage range supported
  • Integrated pull-down resistors on logic pins
  • Bidirectional signal path
  • Fail-safe logic
  • Power-off protection for signals up to 3.6V
  • Pin-compatible with SN74CBTLV3257

Applications

AI Translation
  • Servers
  • Data center switches and routers
  • Wireless infrastructure
  • PCs and laptops
  • Building automation
  • Power grid infrastructure
  • Electronic point of sale (ePOS)
  • Appliances
  • Flash memory sharing
  • JTAG multiplexing
  • SPI multiplexing