TI TPS66021YBGR
| Manufacturer | |
| Mfr. Part # | TPS66021YBGR |
| LCSC Part # | C1855766 |
| Package | DSBGA-28(1.6x2.8) |
| Customer # | |
| Key Attributes | TPS6602x with VBUS LDO Regulator Integrates Source and Sink Power Multiplexers |
| Description | 4.5V~5.5V 30mΩ DSBGA-28(1.6x2.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Package | DSBGA-28(1.6x2.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
178
178
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3611 | $ 1.36 |
10+ | $ 1.1265 | $ 11.27 |
30+ | $ 0.9973 | $ 29.92 |
100+ | $ 0.8521 | $ 85.21 |
500+ | $ 0.7867 | $ 393.35 |
1,000+ | $ 0.758 | $ 758.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$