LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC53401DSGR product image
  • DAC53401DSGR thumbnail 1
  • DAC53401DSGR thumbnail 2
  • DAC53401DSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC53401DSGRRoHS

Manufacturer
MPN
DAC53401DSGR
LCSC Part #
C1855756
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
Voltage-output digital-to-analog converter with non-volatile memory and PMBus-compatible I²C interface, packaged in a miniature 2×2 WSON package
Datasheetpdf iconTI DAC53401DSGR
In-Stock: 222
222 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6987$ 1.70
10+$ 1.4963$ 14.96
30+$ 1.3538$ 40.61
100+$ 1.2226$ 122.26
500+$ 1.1627$ 581.35
1,000+$ 1.1384$ 1138.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingWSON-8-EP(2x2)
Settling Time8us
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Quiescent Current (Iq)500uA
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB
Resolution (Bits)10;-
Number of Channels1
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 10-bit DAC53401 and 8-bit DAC43401 (DACx3401) are a series of buffered voltage-output digital-to-analog converters (DACs) with pin compatibility. These devices feature extremely low power consumption and are available in a tiny 8-pin WSON package. Thanks to these features, along with the small package and low power consumption, the DACx3401 is well-suited for the following applications: LED and general-purpose bias point generation, power supply control, digital converters, PWM signal generation, and medical alarm tone generation. These devices come with non-volatile memory (NVM), an internal reference, and a PMBus-compatible I²C interface. The DACx3401 operates with an internal reference or a supply reference, offering a full-scale output from 1.8V to 5.5V. The device communicates via the I²C interface. These devices support the I²C standard mode, fast mode, and fast + mode. The DACx3401 has a variety of features, including PMBus voltage margining commands, a user-programmable power supply with high impedance, an independent waveform generator, a medical alarm tone generator, and dedicated feedback pins. The operating temperature range of the DACx3401 is from -40°C to +125°C.

Features

AI Translation
  • 1 LSB INL and DNL (10-bit and 8-bit)
  • Wide supply voltage range: 1.8V to 5.5V
  • Temperature range: -40°C to +125°C
  • PMBus-compatible I²C interface — standard, fast, and fast+ modes
  • Digital slew rate control 1.62V VIH (ΔVDD = 5.5V)
  • User-programmable NVM/EEPROM
  • Save and recall all register settings
  • Programmable waveform generation: square, ramp, and sawtooth
  • Pre-programmed medical alert tone generation modes: low, medium, and high priority
  • Alarm
  • Internal reference
  • Ultra-low power consumption: 0.2mA (1.8V)
  • Flexible power-up: high-impedance or 10K pull-down to GND
  • Compact package: 8-pin WSON 2mm×2mm

Applications

AI Translation
  • Rack-mount servers
  • Exit and emergency lighting
  • Automotive USB charging
  • Barcode scanners
  • Active Antenna System mMIMO (AAS)