LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1283IRHFR product image
  • ADS1283IRHFR thumbnail 1
  • ADS1283IRHFR thumbnail 2
  • ADS1283IRHFR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ADS1283IRHFRRoHS

Manufacturer
MPN
ADS1283IRHFR
LCSC Part #
C1855752
Packaging
VQFN-24-EP(4x5)
Customer #
Key Attributes
High-resolution Analog-to-Digital Converter
Datasheetpdf iconTI ADS1283IRHFR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-24-EP(4x5)
Operating Temperature-40℃~+85℃
Clock Frequency1MHz~4.096MHz
FeaturesBipolar input;Multi-chip synchronization;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration
InterfaceSPI
Quiescent Current (Iq)15uA
Resolution(Bits)31;250Hz
S/N Ratio124dB
Number of Channels2
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS1283 is a high-performance single-chip analog-to-digital converter (ADC) equipped with an integrated low-noise programmable gain amplifier (PGA) and a dual-channel input multiplexer (MUX). This converter uses a fourth-order Δ-Σ modulator with inherent stability to achieve excellent anti-noise and linear performance. The digital output of the modulator is digitally filtered and decimated by an on-chip digital filter to generate the ADC conversion results. The input multiplexer can flexibly provide additional external inputs for measurement and internal self-test input connections. The PGA features excellent low noise (5nV/√Hz) and extremely high input impedance, facilitating easy connection to geophones and hydrophones with a wide gain range. The digital filter offers selectable data rates from 250SPS to 4000SPS. The high-pass filter (HPF) has an adjustable corner frequency. The on-chip gain and offset adjustment registers support system calibration. The sync input (SYNC) can be used to synchronize the conversions of multiple ADS1283 devices. The ADS1283 comes in a compact 24-lead 5×4 mm VQFN package, with a fully rated operating temperature from -40°C to +85°C and a maximum operating temperature range from -50°C to +125°C.

Features

AI Translation
  • High resolution: SNR: 130 dB (250 SPS, PGA = 1)
  • High accuracy
  • Low power consumption: 18mW (PGA = 1, 2, 4, or 8), shutdown mode: 10μW
  • Low-noise PGA: 5nV/√Hz
  • Dual-channel input multiplexer
  • Flexible digital filter: sinc + FIR + IIR (optional), linear or minimum phase response, programmable high-pass filter, selectable FIR data rate: 250SPS to 4kSPS
  • Offset and gain calibration engine
  • SYNC input
  • Analog supply: 5V or ±2.5V
  • Digital supply: 1.8V to 3.3V

Applications

AI Translation
  • Energy exploration
  • Seismic monitoring
  • High-precision instrumentation
In-Stock: 2,587
2,587 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 43.8116$ 43.81
30+$ 41.8512$ 1255.54
Standard Packaging3000/Full Reel
Better price for more quantity?
$