Images for reference only
EDA Models

HCTL HC-PHB-2*4EY-05

Manufacturer
HCTL
Asian Brands
MPN
HC-PHB-2*4EY-05
LCSC Part #
C18548023
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm DUAL ROW
Description
Connector Housing 8 Position 2mm Pitch Dual Row PA66 -25℃~+85℃
Datasheet pdf icon HCTL HC-PHB-2*4EY-05
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer HCTL
Packaging P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon HCTL HC-PHB-2*4EY-05
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.214 $ 0.1712 $ 0.86
50+
$ 0.1685 $ 0.1348 $ 6.74
150+
$ 0.149 $ 0.1192 $ 17.88
1,000+
$ 0.1247 $ 0.0998 $ 99.80
2,000+
$ 0.1139 $ 0.0912 $ 182.40
5,000+
$ 0.1073 $ 0.0859 $ 429.50
Standard Packaging 1000/Full Bag
Better price for more quantity?
$