LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Quectel EG810MCNLA-I05-SNNSA product image
  • EG810MCNLA-I05-SNNSA thumbnail 1
  • EG810MCNLA-I05-SNNSA thumbnail 2
  • EG810MCNLA-I05-SNNSA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Quectel EG810MCNLA-I05-SNNSA

Manufacturer
QuectelAsian Brands
MPN
EG810MCNLA-I05-SNNSA
LCSC Part #
C18547828
Packaging
SMD,17.7x15.8
Customer #
Key Attributes
SMD,17.7x15.8 RF Transceiver Modules and Modems
DatasheetQuectel EG810MCNLA-I05-SNNSA
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0129$ 7.01
10+$ 5.9274$ 59.27
30+$ 5.2645$ 157.94
100+$ 4.7089$ 470.89
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerQuectel
PackagingSMD,17.7x15.8
Frequency RangeB1;B3;B5;B8;B34
Voltage - Supply3.4V~4.3V
Current - Supply17.7uA
Communication SystemFDD-LTE;TDD-LTE;Cat.1
InterfaceUART;USB2.0;SIM card;I2C
Operating Temperature-35℃~+75℃