LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI 1SMB5937BT3G-MS product image
  • 1SMB5937BT3G-MS thumbnail 1
  • 1SMB5937BT3G-MS thumbnail 2
  • 1SMB5937BT3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1SMB5937BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMB5937BT3G-MS
LCSC Part #
C18547793
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 33V 550mW SMB
Datasheetpdf iconMSKSEMI 1SMB5937BT3G-MS
In-Stock: 1,345
1,345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1813$ 0.1632$ 0.82
50+$ 0.1423$ 0.1281$ 6.41
150+$ 0.1257$ 0.1132$ 16.98
500+$ 0.1049$ 0.0945$ 47.25
2,500+$ 0.0956$ 0.0861$ 215.25
5,000+$ 0.09$ 0.0810$ 405.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)33Ω
Diode Configuration1 Independent
Zener Voltage(Range)31.35V~34.65V
Zener Voltage(Nom)33V
Impedance(Zzk)800Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece