LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI 1SMB5918BT3G-MS product image
  • 1SMB5918BT3G-MS thumbnail 1
  • 1SMB5918BT3G-MS thumbnail 2
  • 1SMB5918BT3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1SMB5918BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMB5918BT3G-MS
LCSC Part #
C18547783
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 5.1V 550mW SMB
Datasheetpdf iconMSKSEMI 1SMB5918BT3G-MS
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1771$ 0.1594$ 0.80
50+$ 0.139$ 0.1251$ 6.26
150+$ 0.1228$ 0.1106$ 16.59
500+$ 0.1024$ 0.0922$ 46.10
2,500+$ 0.0934$ 0.0841$ 210.25
5,000+$ 0.0879$ 0.0792$ 396.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)4.64V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece