LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI SMBJ5343B-MS product image
  • SMBJ5343B-MS thumbnail 1
  • SMBJ5343B-MS thumbnail 2
  • SMBJ5343B-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SMBJ5343B-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SMBJ5343B-MS
LCSC Part #
C18547750
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 7.5V 5W SMB
Datasheetpdf iconMSKSEMI SMBJ5343B-MS
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1588$ 0.1430$ 0.72
50+$ 0.1271$ 0.1144$ 5.72
150+$ 0.1135$ 0.1022$ 15.33
500+$ 0.0966$ 0.0870$ 43.50
3,000+$ 0.0891$ 0.0802$ 240.60
6,000+$ 0.0845$ 0.0761$ 456.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance±5%
Pd - Power Dissipation5W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@5.7V
Impedance(Zzt)1.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)7.5V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece