LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI SM24CANB-02HTG product image
  • SM24CANB-02HTG thumbnail 1
  • SM24CANB-02HTG thumbnail 2
  • SM24CANB-02HTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SM24CANB-02HTGRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SM24CANB-02HTG
LCSC Part #
C18547720
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 45VC SOT-23
Datasheetpdf iconMSKSEMI SM24CANB-02HTG
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0532$ 0.0479$ 0.48
100+$ 0.0421$ 0.0379$ 3.79
300+$ 0.0365$ 0.0329$ 9.87
3,000+$ 0.0323$ 0.0291$ 87.30
6,000+$ 0.029$ 0.0261$ 156.60
9,000+$ 0.0273$ 0.0246$ 221.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Clamping Voltage45V
Peak Pulse Current (Ipp)5A
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Voltage - Breakdown27V
typeESD
Reverse Leakage Current (Ir)1mA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 24V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20μs)
  • RoHS Compliant
  • AEC−Q101 Compliant

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100 Ethernet