LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI BZT52B27S product image
  • BZT52B27S thumbnail 1
  • BZT52B27S thumbnail 2
  • BZT52B27S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52B27SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52B27S
LCSC Part #
C18547717
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 27V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52B27S
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.0138$ 0.69
500+$ 0.0112$ 0.0107$ 5.35
3,000+$ 0.01$ 0.0095$ 28.50
6,000+$ 0.0089$ 0.0085$ 51.00
24,000+$ 0.0079$ 0.0076$ 182.40
51,000+$ 0.0074$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.46V~27.54V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Available in Lead Free Version