LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI BZT52B18S product image
  • BZT52B18S thumbnail 1
  • BZT52B18S thumbnail 2
  • BZT52B18S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52B18SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52B18S
LCSC Part #
C18547715
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52B18S
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.0158$ 0.79
500+$ 0.0131$ 0.0125$ 6.25
3,000+$ 0.0112$ 0.0107$ 32.10
6,000+$ 0.01$ 0.0095$ 57.00
24,000+$ 0.009$ 0.0086$ 206.40
51,000+$ 0.0084$ 0.0080$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)45Ω
Zener Voltage(Range)17.64V~18.36V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Features

AI Translation
  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Available in Lead Free Version