LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI BZT52B13S product image
  • BZT52B13S thumbnail 1
  • BZT52B13S thumbnail 2
  • BZT52B13S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52B13SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52B13S
LCSC Part #
C18547712
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 13V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52B13S
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.0141$ 0.71
500+$ 0.0115$ 0.0110$ 5.50
3,000+$ 0.0097$ 0.0093$ 27.90
6,000+$ 0.0086$ 0.0082$ 49.20
24,000+$ 0.0077$ 0.0074$ 177.60
51,000+$ 0.0072$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.74V~13.26V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Available in Lead Free Version