LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BZT52B8V2S product image
  • BZT52B8V2S thumbnail 1
  • BZT52B8V2S thumbnail 2
  • BZT52B8V2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52B8V2SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52B8V2S
LCSC Part #
C18547708
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52B8V2S
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.0144$ 0.72
500+$ 0.0125$ 0.0113$ 5.65
3,000+$ 0.0105$ 0.0095$ 28.50
6,000+$ 0.0093$ 0.0084$ 50.40
24,000+$ 0.0083$ 0.0075$ 180.00
51,000+$ 0.0078$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Available in Lead Free Version