LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BZT52B3V9S product image
  • BZT52B3V9S thumbnail 1
  • BZT52B3V9S thumbnail 2
  • BZT52B3V9S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52B3V9SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52B3V9S
LCSC Part #
C18547703
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.9V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52B3V9S
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.0134$ 0.67
500+$ 0.0115$ 0.0104$ 5.20
3,000+$ 0.0097$ 0.0088$ 26.40
6,000+$ 0.0086$ 0.0078$ 46.80
24,000+$ 0.0077$ 0.0070$ 168.00
51,000+$ 0.0072$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.82V~3.98V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Available in Lead Free Version