LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BZT52B3V6S product image
  • BZT52B3V6S thumbnail 1
  • BZT52B3V6S thumbnail 2
  • BZT52B3V6S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52B3V6SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52B3V6S
LCSC Part #
C18547702
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.6V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52B3V6S
In-Stock: 5,500
5,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.0153$ 0.77
500+$ 0.0133$ 0.0120$ 6.00
3,000+$ 0.0114$ 0.0103$ 30.90
6,000+$ 0.0102$ 0.0092$ 55.20
24,000+$ 0.0092$ 0.0083$ 199.20
51,000+$ 0.0086$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.53V~3.67V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Available in Lead Free Version