LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04022K21FKTD product image
Images for reference only

VISHAY CRCW04022K21FKTD

Manufacturer
MPN
CRCW04022K21FKTD
LCSC Part #
C1854725
Packaging
0402
Customer #
Key Attributes
RES 2.21kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04022K21FKTD
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0455$ 0.23
50+$ 0.0444$ 2.22
150+$ 0.0436$ 6.54
500+$ 0.0428$ 21.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance2.21kΩ
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃