LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi BCP53-10T1G product image
  • BCP53-10T1G thumbnail 1
  • BCP53-10T1G thumbnail 2
  • BCP53-10T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi BCP53-10T1GRoHS

Manufacturer
MPN
BCP53-10T1G
LCSC Part #
C18538
Packaging
SOT-223
Customer #
Key Attributes
TRANS PNP 80V 1.5A SOT-223
Datasheetpdf icononsemi BCP53-10T1G
In-Stock: 374
374 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2174$ 0.22
10+$ 0.2125$ 2.13
30+$ 0.2093$ 6.28
100+$ 0.2061$ 20.61
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureronsemi
PackagingSOT-223
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO5V
DC Current Gain63
Pd - Power Dissipation1.5W
Current - Collector(Ic)1.5A
Number1 PNP
typePNP
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))500mV

Introduction

AI Translation

This PNP Silicon Epitaxial transistor is designed for use in audio amplifier applications. The device is housed in the SOT−223 package which is designed for medium power surface mount applications.

Features

AI Translation
  • High Current: 1.5 A
  • NPN Complement is BCP56
  • The SOT−223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • audio amplifier applications