LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADM2582EBRWZ product image
  • ADM2582EBRWZ thumbnail 1
  • ADM2582EBRWZ thumbnail 2
  • ADM2582EBRWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM2582EBRWZRoHS

Manufacturer
MPN
ADM2582EBRWZ
LCSC Part #
C18532
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Signal and Power Isolated RS-485 Devices Transceiver with ±15 kV ESD Protection
Datasheetpdf iconADI ADM2582EBRWZ
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.1533$ 8.4211$ 8.42
10+$ 8.0548$ 7.4105$ 74.11
37+$ 6.7567$ 6.2162$ 230.00
111+$ 6.1936$ 5.6982$ 632.50
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-20-300mil
FeaturesFail-safe circuit
CMTI(kV/us)25kV/us
Output Voltage3.3V
Voltage - Supply3.3V;5V
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)2500
Communication ModeFull-Duplex;Half-Duplex

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging37
Sales UnitPiece

Introduction

AI Translation

The ADM2582E/ADM2587E are fully integrated signal and power isolated data transceivers with ±15 kV ESD protection and are suitable for high speed communication on multipoint transmission lines. The ADM2582E/ADM2587E include an integrated isolated dc-to-dc power supply, which eliminates the need for an external dc-to-dc isolation block. They are designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). The devices integrate iCoupler technology to combine a 3-channel isolator, a three-state differential line driver, a differential input receiver, and isoPower dc-to-dc converter into a single package. The devices are powered by a single 5 V or 3.3 V supply, realizing a fully integrated signal and power isolated RS-485 solution. The ADM2582E/ADM2587E driver has an active high enable. An active low receiver enable is also provided that causes the receiver output to enter a high impedance state when disabled. The devices have current limiting and thermal shutdown features to protect against output short circuits and situations where bus contention may cause excessive power dissipation. The parts are fully specified over the industrial temperature range and are available in a highly integrated, 20-lead, widebody SOIC package.

Features

AI Translation
  • Isolated RS-485/RS-422 transceiver, configurable as half or full duplex
  • isoPower integrated isolated dc-to-dc converter
  • ±15 kV ESD protection on RS-485 input/output pins
  • Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
  • ADM2582E data rate: 16 Mbps
  • ADM2587E data rate: 500 kbps
  • 5 V or 3.3 V operation
  • Connect up to 256 nodes on one bus
  • Open- and short-circuit, fail-safe receiver inputs
  • High common-mode transient immunity: >25 kV/μs
  • Thermal shutdown protection
  • Safety and regulatory approvals (pending) UL recognition: 2500 V rms for 1 minute per UL 1577 VDE Certificates of Conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V₁₀RM = 560 V peak
  • Operating temperature range: -40°C to +85°C
  • Highly integrated, 20-lead, wide-body SOIC package

Applications

AI Translation
  • Isolated RS-485/RS-422 interfaces
  • Industrial field networks
  • Multipoint data transmission systems