LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95M04-DRMN6TP product image
  • M95M04-DRMN6TP thumbnail 1
  • M95M04-DRMN6TP thumbnail 2
  • M95M04-DRMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95M04-DRMN6TPRoHS

Manufacturer
MPN
M95M04-DRMN6TP
LCSC Part #
C1852765
Packaging
SOIC-8
Customer #
Key Attributes
4-Mbit serial SPI bus EEPROM
Datasheetpdf iconST M95M04-DRMN6TP
In-Stock: 384
384 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8229$ 3.82
10+$ 3.2729$ 32.73
30+$ 2.8234$ 84.70
100+$ 2.494$ 249.40
500+$ 2.3415$ 1170.75
1,000+$ 2.2717$ 2271.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Memory Size4Mbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency10MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Built-in error correction code (ECC) function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M95M04-DR device is electrically erasable programmable memory (EEPROM) organized as 524288x8 bits, accessed through the SPI bus. 5M04-DR can operate with a supply range from 1.8 to 5.5 V, and is guaranteed over the -40 ℃/+85 ℃ temperature range. 04-DR offer an additional page, named the identification page (512 bytes). The identification page can store sensitive application parameters that can be (later) permanently locked in read-only mode.

Features

AI Translation
  • Compatible with the serial peripheral interface (SPI) bus
  • Memory array 4 Mbit (512 Kbytes) of EEPROM
  • Page size: 512 bytes
  • Additional write lockable page (identification page)
  • Write time: Byte write within 5 ms, Page write within 5 ms
  • Write protect quarter array, half array, whole memory array
  • Max clock frequency: 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.8 V
  • Single supply voltage: 1.8 to 5.5 V
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Enhanced ESD protection (up to 4 kV in human body model)
  • More than 4 million write cycles
  • More than 40-year data retention
  • Packages: SO8N (ECOPACK2), TSSOP8 (ECOPACK2), WLCSP (ECOPACK2)