TDK TCM0605T-200-2P-T201
| Manufacturer | |
| MPN | TCM0605T-200-2P-T201 |
| LCSC Part # | C1852584 |
| Packaging | SMD-4P,0.5x0.5mm |
| Customer # | |
| Key Attributes | CMC 100mA 2LN 20Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.5x0.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 2.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 10V | |
| Voltage Withstand | - | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 20Ω@100MHz | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin-film common mode filter with wide frequency range, suitable for high-speed differential signal interfaces such as USB3.0 and DisplayPort.
- Improved common mode attenuation at 2.4GHz or 5.0GHz, providing sufficient noise immunity against high-frequency common mode noise.
- Achieves significant bandpass differential mode transmission (8.0GHz or higher) with minimal impact on differential line signal transmission speed.
- Operating temperature range: -25 to +85℃
Applications
AI Translation
- Noise countermeasures for ultra-high-speed differential interfaces (HDMI, DVI, DisplayPort, USB3.0, etc.) in mobile devices and general consumer products such as smartphones, tablets, digital cameras, and portable music players.
In-Stock: 6,882
6,882 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1915 | $ 0.19 |
| 10+ | $ 0.1485 | $ 1.49 |
| 30+ | $ 0.1301 | $ 3.90 |
| 100+ | $ 0.1071 | $ 10.71 |
| 500+ | $ 0.0969 | $ 48.45 |
| 1,000+ | $ 0.0907 | $ 90.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.5x0.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 2.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 10V | |
| Voltage Withstand | - | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 20Ω@100MHz | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin-film common mode filter with wide frequency range, suitable for high-speed differential signal interfaces such as USB3.0 and DisplayPort.
- Improved common mode attenuation at 2.4GHz or 5.0GHz, providing sufficient noise immunity against high-frequency common mode noise.
- Achieves significant bandpass differential mode transmission (8.0GHz or higher) with minimal impact on differential line signal transmission speed.
- Operating temperature range: -25 to +85℃
Applications
AI Translation
- Noise countermeasures for ultra-high-speed differential interfaces (HDMI, DVI, DisplayPort, USB3.0, etc.) in mobile devices and general consumer products such as smartphones, tablets, digital cameras, and portable music players.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



