TI CC2652P1FRGZR
| Manufacturer | |
| Mfr. Part # | CC2652P1FRGZR |
| LCSC Part # | C1852232 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | SimpleLink multi-protocol 2.4GHz wireless MCU with integrated power amplifier |
| Description | IC RF TXRX Bluetooth ISM ZigBee 2360MHz~2500MHz VQFN-48-EP(7x7) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4417 | $ 3.44 |
10+ | $ 2.9758 | $ 29.76 |
30+ | $ 2.6966 | $ 80.90 |
100+ | $ 2.4158 | $ 241.58 |
500+ | $ 2.2865 | $ 1143.25 |
1,000+ | $ 2.2291 | $ 2229.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$