VISHAY SIC476ED-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIC476ED-T1-GE3 |
| LCSC Part # | C1852150 |
| Package | MLP55-27L(5x5) |
| Customer # | |
| Key Attributes | 4.5V to 55V Input microBUCK DC/DC Converter |
| Description | 100kHz~2MHz Buck Adjustable 1 MLP55-27L(5x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | VISHAY | |
| Package | MLP55-27L(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
84 
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0539 | $ 7.05 |
10+ | $ 5.983 | $ 59.83 |
30+ | $ 5.3299 | $ 159.90 |
100+ | $ 4.7821 | $ 478.21 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$