LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61023DRLT product image
  • TPS61023DRLT thumbnail 1
  • TPS61023DRLT thumbnail 2
  • TPS61023DRLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61023DRLTRoHS

Manufacturer
MPN
TPS61023DRLT
LCSC Part #
C1852149
Packaging
SOT-563
Customer #
Key Attributes
3.7A Boost Converter with 0.5V Ultra-Low Input Voltage
Datasheetpdf iconTI TPS61023DRLT
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2994$ 1.50
50+$ 0.2364$ 11.82
250+$ 0.2094$ 52.35
500+$ 0.1758$ 87.90
2,500+$ 0.1608$ 402.00
5,000+$ 0.1518$ 759.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-563
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1MHz
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection;Load disconnect;Light load efficient mode
Output TypeAdjustable
TopologyBoost
Operating Voltage500mV~5.5V
Switch tube (built-in/external)Built-in
Output Voltage2.2V~5.5V
Output Current3A
Quiescent Current3uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS61023 is a synchronous boost converter with an ultra-low input voltage of 0.5V. The device provides a power solution for portable and smart devices powered by various batteries and supercapacitors. Across the full temperature range, the TPS61023 has a typical valley switch current limit of 3.7A. Over a wide input voltage range of 0.5V to 5.5V, the TPS61023 supports supercapacitor backup power applications, which may result in deep discharge of the supercapacitor. When the input voltage is above 1.5V, the TPS61023 operates at a switching frequency of 1MHz. When the input voltage drops below 1.5V and down to 1V, the switching frequency gradually decreases to 0.5MHz. The TPS61023 enters power save mode (PFM) under light load conditions to maintain high efficiency across the full load current range. Under light load conditions, the TPS61023 draws 20μA of quiescent current through Vout. During shutdown, the TPS61023 is fully disconnected from the input supply and consumes only 0.1μA to maximize battery life. The TPS61023 features 5.7V output overvoltage protection, output short-circuit protection, and thermal shutdown protection. The TPS61023 is available in a 1.2mm x 1.6mm SOT563 (DRL) package, minimizing the number of external components for a very compact solution footprint.

Features

AI Translation
  • Input voltage range: 0.5V to 5.5V
  • Minimum input voltage at startup: 1.8V
  • Output voltage setting range: 2.2V to 5.5V
  • Two 47mΩ (LS)/68mΩ (HS) MOSFETs
  • 3.7A valley switch current limit
  • 94% efficiency at V_IN = 3.6V, V_OUT = 5V, I_OUT = 1.5A
  • Switching frequency 1MHz at V_IN > 1.5V, 0.5MHz at V_IN < 1V
  • V_IN and SW shutdown current typical value: 0.1μA
  • Reference voltage accuracy ±2.5% over –40℃ to +125℃ temperature range
  • Automatic PFM operation mode at light load
  • Pass-through mode when V_IN > V_OUT
  • True input-to-output disconnect during shutdown
  • Output overvoltage and thermal shutdown protection
  • Output short-circuit protection
  • 1.2mm x 1.6mm SOT563 (DRL) 6-pin package

Applications

AI Translation
  • Electronic shelf labels
  • Video doorbells
  • Remote controllers