LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3840DL46DBVR product image
  • TPS3840DL46DBVR thumbnail 1
  • TPS3840DL46DBVR thumbnail 2
  • TPS3840DL46DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3840DL46DBVRRoHS

Manufacturer
MPN
TPS3840DL46DBVR
LCSC Part #
C1852125
Packaging
SOT-23-5
Customer #
Key Attributes
220us Active Low 1 SOT-23-5 Supervisors RoHS
Datasheetpdf iconTI TPS3840DL46DBVR
In-Stock: 287
287 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8513$ 0.85
10+$ 0.7265$ 7.27
30+$ 0.6389$ 19.17
100+$ 0.5676$ 56.76
500+$ 0.5449$ 272.45
1,000+$ 0.5303$ 530.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Reset Timeout220us
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage4.6V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Wide operating voltage range: 1.5V to 10V Nano-power supply current: 300nA (typical), 700nA (maximum) Fixed threshold voltage (VIT-) threshold range: 1.6V to 4.9V (in 0.1V steps) High accuracy: 1% (typical), 1.5% (maximum) Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical) Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum) Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF) Active-low manual reset (MR(overline)) Three output topologies:

  • TPS3840DL: open-drain, active-low (RESET), requires pull-up resistor
  • TPS3840PL: push-pull, active-low (RESET)
  • TPS3840PH: push-pull, active-high (RESET)

Wide temperature range: -40°C to +125°C Package: SOT23-5 (DBV)

Features

AI Translation
  • Wide operating voltage range: 1.5V to 10V
  • Nano-power supply current: 300nA (typical), 700nA (maximum)
  • Fixed threshold voltage (VΠ-) threshold range: 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
  • Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical)
  • Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum)
  • Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF)
  • Active-low manual reset (MR(overline))
  • Three output topologies: TPS3840DL open-drain, active-low (RESET), requires pull-up resistor; TPS3840PL push-pull, active-low (RESET); TPS3840PH push-pull, active-high (RESET)
  • Wide temperature range: -40°C to +125°C
  • Package: SOT23-5 (DBV)
  • Built-in glitch suppression protection and built-in hysteresis for MR(overline) and VDD
  • Low open-drain output leakage current (ILKG(OD))

Applications

AI Translation
  • Grid infrastructure: circuit breakers, smart meters, and other monitoring and protection equipment
  • Factory automation: field transmitters, PLC
  • Building automation: fire safety, smoke detectors, and HVAC
  • Electronic point-of-sale
  • Portable battery-powered systems