TI INA186A5IDDFT
| Manufacturer | |
| MPN | INA186A5IDDFT |
| LCSC Part # | C1852080 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 500V/V 1 -200mV~40V 33kHz TSOT-23-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Gain | 500V/V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Bandwidth | 33kHz | |
| Features | Enable/shutdown function;Bidirectional detection;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA186 is a low-power voltage-output current-sense amplifier (also known as a current shunt monitor). This device is commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The INA186 senses the voltage drop across a shunt resistor at common-mode voltages from –0.2V to +40V, independent of the supply voltage.
The low input bias current of the INA186 allows the use of larger current-sense resistors, enabling precise current measurements at the microampere level. The low offset voltage of the zero-drift architecture extends the dynamic range of current measurement. This feature allows smaller sense resistors to provide accurate current measurement while maintaining lower power dissipation.
The INA186 operates from a 1.7V to 5.5V single supply and consumes a maximum supply current of 90μA when enabled. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The device is rated for an operating temperature range of –40°C to +125°C and is available in SC70, SOT-23-THIN, and DSBGA packages. The SC70 and SOT-23 (DDF) packages support bidirectional current measurement, while the DSBGA package supports unidirectional current measurement only.
Features
- Wide common-mode voltage range VCM: –0.2V to +40V
- Low input bias current IIB: 500 pA (typical) (supports µA-level current measurement)
- Low power consumption:
- Low supply voltage VS: 1.7V to 5.5V
- Low quiescent current IQ: 48 μA (typical)
- Accuracy:
- Common-mode rejection ratio: 120 dB (minimum)
- Gain error EG: ±1% (maximum)
- Gain drift: 10 ppm/°C (maximum)
- Offset voltage VOS: ±50 μV (maximum)
- Offset drift: 0.5 μV/°C (maximum)
- Bidirectional current sensing
- Gain options: 25V/V, 50V/V, 100V/V, 200V/V, 500V/V
Applications
- Standard laptop computers
- Smartphones
- Consumer battery chargers
- Baseband Unit (BBU)
- Commercial network and server PSU
- Battery testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8088 | $ 0.81 |
| 10+ | $ 0.791 | $ 7.91 |
| 30+ | $ 0.7781 | $ 23.34 |
| 100+ | $ 0.7652 | $ 76.52 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Gain | 500V/V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Bandwidth | 33kHz | |
| Features | Enable/shutdown function;Bidirectional detection;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA186 is a low-power voltage-output current-sense amplifier (also known as a current shunt monitor). This device is commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The INA186 senses the voltage drop across a shunt resistor at common-mode voltages from –0.2V to +40V, independent of the supply voltage.
The low input bias current of the INA186 allows the use of larger current-sense resistors, enabling precise current measurements at the microampere level. The low offset voltage of the zero-drift architecture extends the dynamic range of current measurement. This feature allows smaller sense resistors to provide accurate current measurement while maintaining lower power dissipation.
The INA186 operates from a 1.7V to 5.5V single supply and consumes a maximum supply current of 90μA when enabled. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The device is rated for an operating temperature range of –40°C to +125°C and is available in SC70, SOT-23-THIN, and DSBGA packages. The SC70 and SOT-23 (DDF) packages support bidirectional current measurement, while the DSBGA package supports unidirectional current measurement only.
Features
- Wide common-mode voltage range VCM: –0.2V to +40V
- Low input bias current IIB: 500 pA (typical) (supports µA-level current measurement)
- Low power consumption:
- Low supply voltage VS: 1.7V to 5.5V
- Low quiescent current IQ: 48 μA (typical)
- Accuracy:
- Common-mode rejection ratio: 120 dB (minimum)
- Gain error EG: ±1% (maximum)
- Gain drift: 10 ppm/°C (maximum)
- Offset voltage VOS: ±50 μV (maximum)
- Offset drift: 0.5 μV/°C (maximum)
- Bidirectional current sensing
- Gain options: 25V/V, 50V/V, 100V/V, 200V/V, 500V/V
Applications
- Standard laptop computers
- Smartphones
- Consumer battery chargers
- Baseband Unit (BBU)
- Commercial network and server PSU
- Battery testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



