TI INA190A2IDDFR
| Manufacturer | |
| MPN | INA190A2IDDFR |
| LCSC Part # | C1852074 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 1 -200mV~40V 15uV 0.3V/us 37kHz 150dB 500pA 48uA 50V/V TSOT-23-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 0.07nA | |
| Bandwidth | 37kHz | |
| Features | Enable/shutdown function;Bidirectional detection;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 500pA | |
| Noise density(eN) | 75nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 80nV/℃ | |
| Quiescent Current | 48uA | |
| Gain | 50V/V | |
| Differential Voltage | ±42V | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA190 is a low-power, voltage-output, current shunt monitor (also known as a current sense amplifier). This device is commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The INA190 measures the voltage drop across a shunt resistor at common-mode voltages ranging from -0.2V to +40V, independent of the supply voltage. The device's low input bias current allows the use of larger current sense resistors, enabling precise current measurements at the microampere level. The zero-drift architecture's low offset voltage extends the dynamic range of current measurement. This feature supports smaller sense resistors while maintaining precise current measurement with lower power loss. The INA190 operates from a single 1.7V to 5.5V supply, consuming a maximum supply current of 65μA when enabled and only 0.1μA when disabled. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The device is rated for an operating temperature range of -40°C to +125°C and is available in UQFN, SC70, and SOT-23 packages.
Features
- Low input bias current: 500pA (typical) (supports microamp-level current measurement)
- Low power consumption:
- Low supply voltage VS: 1.7V to 5.5V
- Low shutdown current: 100nA (maximum)
- Low quiescent current: 50μA (typical) at 25°C
- Accuracy:
- Common-mode rejection ratio: 132dB (minimum)
- Gain error: ±0.2% (A1 device)
- Gain drift: 7ppm/°C (maximum)
- Offset voltage VOS: ±15μV (maximum)
- Temperature drift: 80nV/°C (maximum)
- Wide common-mode voltage: −0.2V to +40V
- Bidirectional current sensing
- Gain options:
- INA190A1: 25V/V
- INA190A2: 50V/V
- INA190A3: 100V/V
- INA190A4: 200V/V
- INA190A5: 500V/V
Applications
- Standard laptops
- Smartphones
- Consumer battery chargers
- Baseband Units (BBU)
- Commercial networking and server PSUs
- Battery testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7079 | $ 1.71 |
| 10+ | $ 1.5046 | $ 15.05 |
| 30+ | $ 1.3598 | $ 40.79 |
| 100+ | $ 1.2297 | $ 122.97 |
| 500+ | $ 1.1679 | $ 583.95 |
| 1,000+ | $ 1.1435 | $ 1143.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Vos - Input Offset Voltage | 15uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 0.07nA | |
| Bandwidth | 37kHz | |
| Features | Enable/shutdown function;Bidirectional detection;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 500pA | |
| Noise density(eN) | 75nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 80nV/℃ | |
| Quiescent Current | 48uA | |
| Gain | 50V/V | |
| Differential Voltage | ±42V | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA190 is a low-power, voltage-output, current shunt monitor (also known as a current sense amplifier). This device is commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The INA190 measures the voltage drop across a shunt resistor at common-mode voltages ranging from -0.2V to +40V, independent of the supply voltage. The device's low input bias current allows the use of larger current sense resistors, enabling precise current measurements at the microampere level. The zero-drift architecture's low offset voltage extends the dynamic range of current measurement. This feature supports smaller sense resistors while maintaining precise current measurement with lower power loss. The INA190 operates from a single 1.7V to 5.5V supply, consuming a maximum supply current of 65μA when enabled and only 0.1μA when disabled. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The device is rated for an operating temperature range of -40°C to +125°C and is available in UQFN, SC70, and SOT-23 packages.
Features
- Low input bias current: 500pA (typical) (supports microamp-level current measurement)
- Low power consumption:
- Low supply voltage VS: 1.7V to 5.5V
- Low shutdown current: 100nA (maximum)
- Low quiescent current: 50μA (typical) at 25°C
- Accuracy:
- Common-mode rejection ratio: 132dB (minimum)
- Gain error: ±0.2% (A1 device)
- Gain drift: 7ppm/°C (maximum)
- Offset voltage VOS: ±15μV (maximum)
- Temperature drift: 80nV/°C (maximum)
- Wide common-mode voltage: −0.2V to +40V
- Bidirectional current sensing
- Gain options:
- INA190A1: 25V/V
- INA190A2: 50V/V
- INA190A3: 100V/V
- INA190A4: 200V/V
- INA190A5: 500V/V
Applications
- Standard laptops
- Smartphones
- Consumer battery chargers
- Baseband Units (BBU)
- Commercial networking and server PSUs
- Battery testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



