TI TMUX1102DBVR
| Manufacturer | |
| MPN | TMUX1102DBVR |
| LCSC Part # | C1852056 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | TMUX1102 5V, Low-Leakage-Current, 1:1 (SPST), Precision Switch (Logic Low) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel;Fault protection;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 1.8Ω | |
| Number of Channels | 1 | |
| Con | 17pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMUX1101 and TMUX1102 are precision Complementary Metal-Oxide-Semiconductor (CMOS) Single-Pole Single-Throw (SPST) switches. The wide supply voltage operating range from 1.08V to 5.5V supports a wide range of applications from medical devices to industrial systems. These devices support bidirectional analog and digital signals in the range from GND to VDD on the source (S) and drain (D) pins. The logic control input (SEL) has a threshold compatible with 1.8V logic levels. This threshold ensures logic compatibility with TTL and CMOS when the device operates within the valid supply voltage range. When SEL is logic 1, the switch of TMUX1101 turns on, while when SEL is logic 0, TMUX1102 turns on. The fail-safe logic circuit requires applying voltage to the SEL pin first and then to the power supply pin to protect the device from potential damage. The TMUX110x devices are part of a series of precision switch and multiplexer devices. These devices have very low on- and off-state leakage currents and low charge injection, thus providing excellent functionality and safety for high-precision measurement applications. The low supply current of 3nA and small package options make them suitable for portable application standards.
Features
- Wide supply voltage range: 1.08V to 5.5V
- Low leakage current: 3pA
- Low charge injection: -1.5pC
- Low on-resistance: 1.8Ω
- Operating temperature: -40°C to +125°C
- 1.8V logic compatible
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- Sample-and-hold circuit feedback gain switching
- Signal isolation
- Field transmitters
- Programmable logic controllers (PLC)
- Factory automation and control
- Ultrasonic scanners
- Patient monitoring and diagnostic ECG
- DAQ ATE test equipment
- Battery test equipment instrumentation: laboratory, analytical, portable
- Smart meters: water and gas meters
- Fiber optic network optical test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7168 | $ 1.72 |
| 10+ | $ 1.4523 | $ 14.52 |
| 30+ | $ 1.2868 | $ 38.60 |
| 100+ | $ 1.118 | $ 111.80 |
| 500+ | $ 1.0418 | $ 520.90 |
| 1,000+ | $ 1.0077 | $ 1007.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel;Fault protection;Level shifting | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 1.8Ω | |
| Number of Channels | 1 | |
| Con | 17pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMUX1101 and TMUX1102 are precision Complementary Metal-Oxide-Semiconductor (CMOS) Single-Pole Single-Throw (SPST) switches. The wide supply voltage operating range from 1.08V to 5.5V supports a wide range of applications from medical devices to industrial systems. These devices support bidirectional analog and digital signals in the range from GND to VDD on the source (S) and drain (D) pins. The logic control input (SEL) has a threshold compatible with 1.8V logic levels. This threshold ensures logic compatibility with TTL and CMOS when the device operates within the valid supply voltage range. When SEL is logic 1, the switch of TMUX1101 turns on, while when SEL is logic 0, TMUX1102 turns on. The fail-safe logic circuit requires applying voltage to the SEL pin first and then to the power supply pin to protect the device from potential damage. The TMUX110x devices are part of a series of precision switch and multiplexer devices. These devices have very low on- and off-state leakage currents and low charge injection, thus providing excellent functionality and safety for high-precision measurement applications. The low supply current of 3nA and small package options make them suitable for portable application standards.
Features
- Wide supply voltage range: 1.08V to 5.5V
- Low leakage current: 3pA
- Low charge injection: -1.5pC
- Low on-resistance: 1.8Ω
- Operating temperature: -40°C to +125°C
- 1.8V logic compatible
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- Sample-and-hold circuit feedback gain switching
- Signal isolation
- Field transmitters
- Programmable logic controllers (PLC)
- Factory automation and control
- Ultrasonic scanners
- Patient monitoring and diagnostic ECG
- DAQ ATE test equipment
- Battery test equipment instrumentation: laboratory, analytical, portable
- Smart meters: water and gas meters
- Fiber optic network optical test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



